Knipex 1/2 in Drive 1/2in Insulated Standard Socket, 6 point, 13mm, VDE/1000V, 55 mm Overall Length

RS Stock No.: 267-3301Brand: KnipexManufacturers Part No.: 98 47 13Distrelec Article No.: 30223108
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Knipex

Socket Size

1/2in

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

6 point

Bit Size

13mm

Bit Length

55mm

VDE/1000V Approved

Yes

Non Sparking

No

Finish

Plastic Coated

Model

98 47 13

Overall Length

55 mm

Material

Chrome Steel

Drive Type

Hexagon, Square

Country of Origin

Germany

Stock information temporarily unavailable.

€ 35.76

€ 35.76 Each (ex VAT)

€ 42.55

€ 42.55 Each (inc. VAT)

Knipex 1/2 in Drive 1/2in Insulated Standard Socket, 6 point, 13mm, VDE/1000V, 55 mm Overall Length

€ 35.76

€ 35.76 Each (ex VAT)

€ 42.55

€ 42.55 Each (inc. VAT)

Knipex 1/2 in Drive 1/2in Insulated Standard Socket, 6 point, 13mm, VDE/1000V, 55 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Socket Size

1/2in

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Insulated Standard Socket

Socket Head Type

6 point

Bit Size

13mm

Bit Length

55mm

VDE/1000V Approved

Yes

Non Sparking

No

Finish

Plastic Coated

Model

98 47 13

Overall Length

55 mm

Material

Chrome Steel

Drive Type

Hexagon, Square

Country of Origin

Germany