Knipex 1/2 in Drive 1/2in Bit Socket, Hexagonal Socket Screws, 5mm, VDE/1000V, 75 mm Overall Length

RS Stock No.: 267-3316Brand: KnipexManufacturers Part No.: 98 49 05
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Knipex

Socket Size

1/2in

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hexagonal Socket Screws

Bit Size

5mm

Bit Length

9mm

VDE/1000V Approved

Yes

Non Sparking

No

Finish

Plastic Coated

Model

98 49 05

Overall Length

75 mm

Material

Chrome Steel

Drive Type

Hexagon, Square

Country of Origin

Japan

Stock information temporarily unavailable.

€ 64.53

€ 64.53 Each (ex VAT)

€ 76.79

€ 76.79 Each (inc. VAT)

Knipex 1/2 in Drive 1/2in Bit Socket, Hexagonal Socket Screws, 5mm, VDE/1000V, 75 mm Overall Length

€ 64.53

€ 64.53 Each (ex VAT)

€ 76.79

€ 76.79 Each (inc. VAT)

Knipex 1/2 in Drive 1/2in Bit Socket, Hexagonal Socket Screws, 5mm, VDE/1000V, 75 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Socket Size

1/2in

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hexagonal Socket Screws

Bit Size

5mm

Bit Length

9mm

VDE/1000V Approved

Yes

Non Sparking

No

Finish

Plastic Coated

Model

98 49 05

Overall Length

75 mm

Material

Chrome Steel

Drive Type

Hexagon, Square

Country of Origin

Japan