Technical Document
Specifications
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Hexagonal Socket Screws
Bit Size
6mm
Bit Length
9mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 49 06
Overall Length
75 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Country of Origin
Germany
€ 64.53
€ 64.53 Each (ex VAT)
€ 76.79
€ 76.79 Each (inc. VAT)
1
€ 64.53
€ 64.53 Each (ex VAT)
€ 76.79
€ 76.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexSocket Size
1/2in
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Hexagonal Socket Screws
Bit Size
6mm
Bit Length
9mm
VDE/1000V Approved
Yes
Non Sparking
No
Finish
Plastic Coated
Model
98 49 06
Overall Length
75 mm
Material
Chrome Steel
Drive Type
Hexagon, Square
Country of Origin
Germany