E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

98 67 Safety Mat, PP, Rubber 1000mm x 1m

RS Stock No.: 267-7733Brand: KnipexManufacturers Part No.: 98 67 20
brand-logo
View all in Safety Mats

Technical Document

Specifications

Brand

Knipex

Series

98 67

Length

1000mm

Width

1m

Mat Material

PP, Rubber

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

98 67 Safety Mat, PP, Rubber 1000mm x 1m

P.O.A.

98 67 Safety Mat, PP, Rubber 1000mm x 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Series

98 67

Length

1000mm

Width

1m

Mat Material

PP, Rubber

Country of Origin

Germany