Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex 220 mm Concrete Nippers Concreters' Nippers

RS Stock No.: 238-6998Brand: KnipexManufacturers Part No.: 99 04 220
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Knipex

Cutting Capacity

2.4 mm

Overall Length

220 mm

Pincer Type

Concrete Nippers

Handle Material

Forged Steel

ESD Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 28.48

€ 28.48 Each (ex VAT)

€ 33.89

€ 33.89 Each (inc. VAT)

Knipex 220 mm Concrete Nippers Concreters' Nippers

€ 28.48

€ 28.48 Each (ex VAT)

€ 33.89

€ 33.89 Each (inc. VAT)

Knipex 220 mm Concrete Nippers Concreters' Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cutting Capacity

2.4 mm

Overall Length

220 mm

Pincer Type

Concrete Nippers

Handle Material

Forged Steel

ESD Safe

No

Country of Origin

Germany