Technical Document
Specifications
Brand
KnipexMaterial
Metal
Box Type
Tool Set
Length
176mm
Width
113mm
Height
24mm
Dimensions
176 x 113 x 24mm
Lock Type
Lid
Tray Type
General Purpose
Colour
Black
Weight
0.7kg
Tools Included
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
€ 48.32
€ 48.32 Each (ex VAT)
€ 57.50
€ 57.50 Each (inc. VAT)
Knipex Metal Tool Box, 176 x 113 x 24mm
1
€ 48.32
€ 48.32 Each (ex VAT)
€ 57.50
€ 57.50 Each (inc. VAT)
Knipex Metal Tool Box, 176 x 113 x 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexMaterial
Metal
Box Type
Tool Set
Length
176mm
Width
113mm
Height
24mm
Dimensions
176 x 113 x 24mm
Lock Type
Lid
Tray Type
General Purpose
Colour
Black
Weight
0.7kg
Tools Included
Yes
Country of Origin
Germany