Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
50 mA @ 48 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
6mm
Actuator Material
Nickel Plated Brass
Contact Material
Gold Plated Phosphor Bronze
Contact Resistance
0.05Ω
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
60000Operations
Country of Origin
China
Product details
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
€ 8.41
€ 8.41 Each (ex VAT)
€ 10.01
€ 10.01 Each (inc. VAT)
1
€ 8.41
€ 8.41 Each (ex VAT)
€ 10.01
€ 10.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KNITTER-SWITCHContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
50 mA @ 48 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
6mm
Actuator Material
Nickel Plated Brass
Contact Material
Gold Plated Phosphor Bronze
Contact Resistance
0.05Ω
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
60000Operations
Country of Origin
China
Product details
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc