Technical Document
Specifications
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
25 mA @ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
IP Rating
IP67
Voltage Rating
42V
Country of Origin
Korea, Republic Of
Product details
Subminiature Rotary Coded Switches - DRR & DRS 60000 Series
24 Vdc, 25 mA switching
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C
PCB Mounting
€ 61.05
€ 4.07 Each (Supplied in a Tube) (ex VAT)
€ 72.65
€ 4.84 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
15
€ 61.05
€ 4.07 Each (Supplied in a Tube) (ex VAT)
€ 72.65
€ 4.84 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
15
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
15 - 49 | € 4.07 |
50 - 99 | € 3.60 |
100 - 249 | € 3.45 |
250+ | € 3.18 |
Technical Document
Specifications
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Through Hole
Contact Material
Gold Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
25 mA @ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
IP Rating
IP67
Voltage Rating
42V
Country of Origin
Korea, Republic Of
Product details
Subminiature Rotary Coded Switches - DRR & DRS 60000 Series
24 Vdc, 25 mA switching
Dielectric strength: 250 V, 50 Hz for the duration of 1 minute
Case: PA6T meets UL 94 V–0, cover light grey, base black
Rotor: grey, complementary type beige
On pc-board mounting with spacing 2,54 mm
Auto-soldering – max.: 5 sec, 260° C