E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA @ 12 V dc Slide

RS Stock No.: 702-3564Brand: KNITTER-SWITCHManufacturers Part No.: MMP221-R
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

200 mA @ 12 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

9mm

Width

5.5mm

Depth

3.5mm

Dimensions

9 x 5.5 x 3.5mm

Contact Resistance

50mΩ

Mechanical Life

5000Operations

Voltage Rating

12V

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

Knitter Switch Micro Miniature Slide Switches - MMP Series

Phosphor bronze silver plated contacts
Brass silver-plated terminals
Non-shorting contact timing

Stock information temporarily unavailable.

€ 9.65

€ 1.93 Each (In a Pack of 5) (ex VAT)

€ 11.48

€ 2.297 Each (In a Pack of 5) (inc. VAT)

KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA @ 12 V dc Slide
Select packaging type

€ 9.65

€ 1.93 Each (In a Pack of 5) (ex VAT)

€ 11.48

€ 2.297 Each (In a Pack of 5) (inc. VAT)

KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA @ 12 V dc Slide
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

200 mA @ 12 V dc

Terminal Type

Through Hole

Actuator Type

Slide

Length

9mm

Width

5.5mm

Depth

3.5mm

Dimensions

9 x 5.5 x 3.5mm

Contact Resistance

50mΩ

Mechanical Life

5000Operations

Voltage Rating

12V

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

Knitter Switch Micro Miniature Slide Switches - MMP Series

Phosphor bronze silver plated contacts
Brass silver-plated terminals
Non-shorting contact timing