E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal

RS Stock No.: 199-0910Brand: KNITTER-SWITCHManufacturers Part No.: STA106G
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal

P.O.A.

KNITTER-SWITCH Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.5mm

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Single Pole, Type MTA / STA

Miniature panel mount toggle switches
Copper alloy, silver plated solder tags
M6 x 0.75 bushing with locking plate, key 9 mm
Insulation resistance: > 1000 MΩ at 500 Vdc
Dielectric strength: 1500 V, 50 Hz for 1 minute
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more