Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KOA 22Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD22R0B25

RS Stock No.: 187-7775Brand: KOAManufacturers Part No.: RN73H1JTTD22R0B25
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

22Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1%

Power Rating

100mW

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 32.50

€ 0.13 Each (On a Reel of 250) (ex VAT)

€ 38.68

€ 0.155 Each (On a Reel of 250) (inc. VAT)

KOA 22Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD22R0B25
Select packaging type

€ 32.50

€ 0.13 Each (On a Reel of 250) (ex VAT)

€ 38.68

€ 0.155 Each (On a Reel of 250) (inc. VAT)

KOA 22Ω, 0603 Thin Film SMD Resistor ±0.1% 100mW - RN73H1JTTD22R0B25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 250€ 0.13€ 32.50
500 - 750€ 0.13€ 32.50
1000 - 2250€ 0.10€ 25.00
2500+€ 0.10€ 25.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

22Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1%

Power Rating

100mW

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more