Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KOA, SG73P Thick Film, SMT 73 Resistor Kit, with 7300 pieces, 10 Ω → 10kΩ

RS Stock No.: 241-0647Brand: KOAManufacturers Part No.: SG73P2AT-KIT1
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

73

Resistance Range

10 Ω → 10kΩ

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

SG73P

Number of Pieces

7300

Country of Origin

Japan

Stock information temporarily unavailable.

€ 203.94

€ 203.94 1 Kit (ex VAT)

€ 242.69

€ 242.69 1 Kit (inc. VAT)

KOA, SG73P Thick Film, SMT 73 Resistor Kit, with 7300 pieces, 10 Ω → 10kΩ

€ 203.94

€ 203.94 1 Kit (ex VAT)

€ 242.69

€ 242.69 1 Kit (inc. VAT)

KOA, SG73P Thick Film, SMT 73 Resistor Kit, with 7300 pieces, 10 Ω → 10kΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KOA

Mounting Type

Surface Mount

Number of Values

73

Resistance Range

10 Ω → 10kΩ

Technology

Thick Film

Automotive Standard

AEC-Q200

Series

SG73P

Number of Pieces

7300

Country of Origin

Japan