Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kopex Straight, Conduit Fitting, 20mm Nominal Size, M20, 316 Stainless Steel, Metallic IP40 rating

RS Stock No.: 852-485Brand: KopexManufacturers Part No.: 7TCA297070R0046 GFMS0404
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Kopex

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

316 Stainless Steel

Colour

Metallic

IP Rating

IP40

Series

GFMS

Country of Origin

United Kingdom

Product details

Kopex KF-E Stainless Steel Straight Fittings for KSU Conduit

KF-E stainless steel connectors are a straight male fitting for the KSU conduit available in metric and PG thread options.
Made from matching 316 stainless steel.

852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting

Stock information temporarily unavailable.

€ 213.10

€ 106.55 Each (In a Pack of 2) (ex VAT)

€ 253.59

€ 126.794 Each (In a Pack of 2) (inc. VAT)

Kopex Straight, Conduit Fitting, 20mm Nominal Size, M20, 316 Stainless Steel, Metallic IP40 rating

€ 213.10

€ 106.55 Each (In a Pack of 2) (ex VAT)

€ 253.59

€ 126.794 Each (In a Pack of 2) (inc. VAT)

Kopex Straight, Conduit Fitting, 20mm Nominal Size, M20, 316 Stainless Steel, Metallic IP40 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 106.55€ 213.10
20 - 98€ 102.77€ 205.54
100+€ 98.83€ 197.66

Technical Document

Specifications

Brand

Kopex

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

316 Stainless Steel

Colour

Metallic

IP Rating

IP40

Series

GFMS

Country of Origin

United Kingdom

Product details

Kopex KF-E Stainless Steel Straight Fittings for KSU Conduit

KF-E stainless steel connectors are a straight male fitting for the KSU conduit available in metric and PG thread options.
Made from matching 316 stainless steel.

852-407 10mm conduit use 852-457 10mm PG7 straight fitting
248-3176 10mm conduit use 852-457 10mm PG7 straight fitting
852-413 12mm conduit use 852-463 12mm PG9 straight fitting
852-429 16mm conduit use 852-479 16mm M16 straight fitting
852-435 20mm conduit use 852-485 20mm M20 straight fitting
248-3182 20mm conduit use 852-485 20mm M20 straight fitting
852-441 25mm conduit use 852-491 25mm M25 straight fitting
248-3205 25mm conduit use 852-491 25mm M25 straight fitting