E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black

RS Stock No.: 599-796Brand: KopexManufacturers Part No.: EF150016X10-RS
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

20.7mm

Colour

Black

Interior Diameter

16mm

Length

10m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

EF150

Minimum Bend Radius

16 mm

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black

P.O.A.

Kopex Flexible Conduit, 20mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopex

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

20.7mm

Colour

Black

Interior Diameter

16mm

Length

10m

IP Rating

IP65

Maximum Operating Temperature

+60°C

Series

EF150

Minimum Bend Radius

16 mm

Minimum Operating Temperature

-20°C

You may be interested in