Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Kopp German Mains Connector, 16A White PVC, 250 V ac

RS Stock No.: 384-774Brand: KoppManufacturers Part No.: 1702.0100.9
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Colour

White

Gender

Male

Body Material

PVC

Country of Origin

Czech Republic

Product details

Hinged Connector

Earthing contact connector (hinged connector)
Robust single-piece housing (polypropylene)
Central entry
For cable cross sections up to 3 x 1,5 mm², 16 A, 250 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kopp German Mains Connector, 16A White PVC, 250 V ac

P.O.A.

Kopp German Mains Connector, 16A White PVC, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Colour

White

Gender

Male

Body Material

PVC

Country of Origin

Czech Republic

Product details

Hinged Connector

Earthing contact connector (hinged connector)
Robust single-piece housing (polypropylene)
Central entry
For cable cross sections up to 3 x 1,5 mm², 16 A, 250 V

You may be interested in