Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 115A

RS Stock No.: 263-7058Brand: Kraus & NaimerManufacturers Part No.: C80.A211/GBA006.*ST
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

115A

Number of Positions

3

Length

190mm

Width

280mm

Depth

130mm

Dimensions

190 x 280 x 130mm

Country of Origin

Ireland

Product details

Enclosed Changeover (CO) Switches

Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads
Compact high impact polycarbonate enclosures
Earth terminal provided
Three position: 1.. OFF.. 2
Nominal voltage: 690V

Standards

EN60 947, IEC 947-3, VDE 0660

You may be interested in
Stock information temporarily unavailable.

€ 495.07

€ 495.07 Each (ex VAT)

€ 589.13

€ 589.13 Each (inc. VAT)

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 115A

€ 495.07

€ 495.07 Each (ex VAT)

€ 589.13

€ 589.13 Each (inc. VAT)

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 115A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

115A

Number of Positions

3

Length

190mm

Width

280mm

Depth

130mm

Dimensions

190 x 280 x 130mm

Country of Origin

Ireland

Product details

Enclosed Changeover (CO) Switches

Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads
Compact high impact polycarbonate enclosures
Earth terminal provided
Three position: 1.. OFF.. 2
Nominal voltage: 690V

Standards

EN60 947, IEC 947-3, VDE 0660

You may be interested in