E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kraus & Naimer Double Throw Cam Switch, 20A

RS Stock No.: 236-338Brand: Kraus & NaimerManufacturers Part No.: CA10.A212/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Maximum Current

20A

Number Of Positions

3

Angle of Throw

60°

Length

70.7mm

Length

70.7mm

Width

48mm

Actuator Type

Not Included

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

Stock information temporarily unavailable.

€ 30.18

€ 30.18 Each (ex VAT)

€ 35.91

€ 35.91 Each (inc. VAT)

Kraus & Naimer Double Throw Cam Switch, 20A

€ 30.18

€ 30.18 Each (ex VAT)

€ 35.91

€ 35.91 Each (inc. VAT)

Kraus & Naimer Double Throw Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cam Switch Type

Double Throw Cam Switch

Maximum Current

20A

Number Of Positions

3

Angle of Throw

60°

Length

70.7mm

Length

70.7mm

Width

48mm

Actuator Type

Not Included

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)