E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kraus & Naimer, DP 6 Position 60°, 20A

RS Stock No.: 222-5914Brand: Kraus & NaimerManufacturers Part No.: CA10A253/GBA001*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

10NO/2NC

Maximum Current

20A

Number of Positions

6

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, DP 6 Position 60°, 20A

P.O.A.

Kraus & Naimer, DP 6 Position 60°, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

10NO/2NC

Maximum Current

20A

Number of Positions

6

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in