E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kraus & Naimer, DP 2 Position On-Off Cam Switch, 10A

RS Stock No.: 340-235Brand: Kraus & NaimerManufacturers Part No.: CG4.A291/GBA121.EF
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

2NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Depth

38.5mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 38.5 mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

Stock information temporarily unavailable.

€ 21.38

€ 21.38 Each (ex VAT)

€ 25.44

€ 25.44 Each (inc. VAT)

Kraus & Naimer, DP 2 Position On-Off Cam Switch, 10A

€ 21.38

€ 21.38 Each (ex VAT)

€ 25.44

€ 25.44 Each (inc. VAT)

Kraus & Naimer, DP 2 Position On-Off Cam Switch, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

On-Off Cam Switch

Normal State Configuration

2NO

Maximum Current

10A

Number of Positions

2

Length

30mm

Width

30mm

Depth

38.5mm

Actuator Type

Rotary Knob

Dimensions

30 x 30 x 38.5 mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate