Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kraus & Naimer 3P Pole Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RS Stock No.: 311-5571Brand: Kraus & NaimerManufacturers Part No.: KG10A.T103/GBA010.FT2Distrelec Article No.: 30410279
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Silver

Accepts Padlocks

Yes

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Distrelec Product Id

30410279

Product details

IP65, Switch Disconnectors, Panel Door Mount – Black/Silver

Fingerproof terminals
Padlockable in "OFF" position
22.5mm single hole mounting.
Faceplate engraved 0-1

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

€ 22.74

€ 22.74 Each (ex VAT)

€ 27.06

€ 27.06 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

€ 22.74

€ 22.74 Each (ex VAT)

€ 27.06

€ 27.06 Each (inc. VAT)

Kraus & Naimer 3P Pole Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Silver

Accepts Padlocks

Yes

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Distrelec Product Id

30410279

Product details

IP65, Switch Disconnectors, Panel Door Mount – Black/Silver

Fingerproof terminals
Padlockable in "OFF" position
22.5mm single hole mounting.
Faceplate engraved 0-1

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.