Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
25A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
42mm
Width
54mm
Depth
50mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Product details
Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65
Single hole mounting
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft, length 120mm
Door interlocked to prevent opening of panel door while switch is in the 'ON' postion
Fingerproof terminal on 25 to 63A switches
Live terminal cover provided for 80A & 100A switches
Nominal voltage: 690V
Side mounting auxiliary contacts can be added, see typically stock no. 319-691
Base mounting via DIN rail or screw to back of panel
Standards
BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
€ 59.62
€ 59.62 Each (ex VAT)
€ 70.95
€ 70.95 Each (inc. VAT)
1
€ 59.62
€ 59.62 Each (ex VAT)
€ 70.95
€ 70.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
25A
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
42mm
Width
54mm
Depth
50mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Product details
Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65
Single hole mounting
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft, length 120mm
Door interlocked to prevent opening of panel door while switch is in the 'ON' postion
Fingerproof terminal on 25 to 63A switches
Live terminal cover provided for 80A & 100A switches
Nominal voltage: 690V
Side mounting auxiliary contacts can be added, see typically stock no. 319-691
Base mounting via DIN rail or screw to back of panel
Standards
BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.