Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
250A
Mounting Type
Panel Mount
IP Rating
IP65
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Product details
IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
€ 524.41
€ 524.41 Each (ex VAT)
€ 624.05
€ 624.05 Each (inc. VAT)
1
€ 524.41
€ 524.41 Each (ex VAT)
€ 624.05
€ 624.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
250A
Mounting Type
Panel Mount
IP Rating
IP65
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Product details
IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.