Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KT&C Analogue Indoor CCTV Camera

RS Stock No.: 906-4038Brand: KT&CManufacturers Part No.: KPC-EX500B
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

IR

No

Focal Length

2.45 → 16mm

Sensor Type

1/3 in Sony ExView B/W CCD

Diameter

30mm

Depth

269 mm

Height

28.5 mm

Width

25mm

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO Analogue Indoor CCTV Camera
€ 256.83Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KT&C Analogue Indoor CCTV Camera

P.O.A.

KT&C Analogue Indoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Analogue Indoor CCTV Camera
€ 256.83Each (ex VAT)

Technical Document

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

IR

No

Focal Length

2.45 → 16mm

Sensor Type

1/3 in Sony ExView B/W CCD

Diameter

30mm

Depth

269 mm

Height

28.5 mm

Width

25mm

Country of Origin

Korea, Republic Of

You may be interested in
RS PRO Analogue Indoor CCTV Camera
€ 256.83Each (ex VAT)