Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

KTR Flexible Coupling Flector 30mm

RS Stock No.: 203-2415Brand: KTRManufacturers Part No.: ROTEXGS14-COMPLETE
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

KTR

Size

30mm

Bore

16mm

Coupling Types

Jaw Coupling

Torque Rating

12.5Nm

Misalignment - Angular

0.9°

Misalignment - Axial

+1.0 → -0.5mm

Misalignment - Parallel

0.09mm

Length

35mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 68.70

€ 68.70 Each (ex VAT)

€ 81.75

€ 81.75 Each (inc. VAT)

KTR Flexible Coupling Flector 30mm

€ 68.70

€ 68.70 Each (ex VAT)

€ 81.75

€ 81.75 Each (inc. VAT)

KTR Flexible Coupling Flector 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KTR

Size

30mm

Bore

16mm

Coupling Types

Jaw Coupling

Torque Rating

12.5Nm

Misalignment - Angular

0.9°

Misalignment - Axial

+1.0 → -0.5mm

Misalignment - Parallel

0.09mm

Length

35mm

Country of Origin

Germany