Kubler Incremental Incremental Encoder, 500 ppr, Push Pull Signal

RS Stock No.: 431-4628Brand: KublerManufacturers Part No.: 05.2400.1122.0500
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

5 → 24 V dc

IP Rating

IP65

Overall Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

160 kHz

Country of Origin

Germany

Product details

Miniature Solid Shaft

Wide supply voltage range: 5-24Vdc
5Vdc operation gives RS422 compatible output
Shock proof up to 1000m/s²

Kubler

Stock information temporarily unavailable.

€ 275.57

€ 275.57 Each (ex VAT)

€ 327.93

€ 327.93 Each (inc. VAT)

Kubler Incremental Incremental Encoder, 500 ppr, Push Pull Signal

€ 275.57

€ 275.57 Each (ex VAT)

€ 327.93

€ 327.93 Each (inc. VAT)

Kubler Incremental Incremental Encoder, 500 ppr, Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Supply Voltage

5 → 24 V dc

IP Rating

IP65

Overall Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

160 kHz

Country of Origin

Germany

Product details

Miniature Solid Shaft

Wide supply voltage range: 5-24Vdc
5Vdc operation gives RS422 compatible output
Shock proof up to 1000m/s²

Kubler