Kübler SK 07.1 Counter, 7 Digit, 10Hz, 115 V ac

RS Stock No.: 297-1011Brand: KüblerManufacturers Part No.: 1.132.101.054
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

115 V ac

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Clamp

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Series

SK 07.1

Weight

55g

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Two Module Wide Counter SK07

Compact adding counter for DIN rail mounting to DIN 46277
Highly shock proof - IP50 front panel
Data retention at power failure
Long life time (50 million counts)

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Stock information temporarily unavailable.

€ 63.90

€ 63.90 Each (ex VAT)

€ 76.04

€ 76.04 Each (inc. VAT)

Kübler SK 07.1 Counter, 7 Digit, 10Hz, 115 V ac

€ 63.90

€ 63.90 Each (ex VAT)

€ 76.04

€ 76.04 Each (inc. VAT)

Kübler SK 07.1 Counter, 7 Digit, 10Hz, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Supply Voltage

115 V ac

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Clamp

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Series

SK 07.1

Weight

55g

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Two Module Wide Counter SK07

Compact adding counter for DIN rail mounting to DIN 46277
Highly shock proof - IP50 front panel
Data retention at power failure
Long life time (50 million counts)

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.