E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kubler H57 Hour Meter, Timer, 7 Digit, 60Hz, 100 → 130 V ac

RS Stock No.: 915-5929Brand: KublerManufacturers Part No.: 3.220.401.084
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

100 → 130 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Function

Hour Meter, Timer

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Maximum Count Frequency

60Hz

Cutout Size

45 x 45 mm

Meter Accuracy

<0.003 DC %, 30 AC ms

Cutout Height

45mm

Series

H57

Cutout Width

45mm

Depth

28mm

Meter Type

Electromechanical

Approvals

cULus Listed, DIN 40050, E128604, UL Listed

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-15°C

Minimum Measurement

0h

Country of Origin

Germany

Product details

Flush Mount DIN Standard - H57

Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth.


7-digit Hour Meter
Non resettable
High shock resistance
Data retention in case of power failure
Small mounting depth
Type H57 (48x48mm)
Different voltage types available:
- 10-30V DC - stock no. 297-1156
- 100-130V (50Hz) - stock no. 297-1162
- 100-130V (60Hz) - stock no. 915-5929
- 187-264V (50Hz) - stock no. 297-1178

Applications:
- General counting
- Service interval measurement for:
- Respiratory ventilators
- Oxygen machines
- Dialysis machines

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

€ 42.91

€ 42.91 Each (ex VAT)

€ 51.06

€ 51.06 Each (inc. VAT)

Kubler H57 Hour Meter, Timer, 7 Digit, 60Hz, 100 → 130 V ac

€ 42.91

€ 42.91 Each (ex VAT)

€ 51.06

€ 51.06 Each (inc. VAT)

Kubler H57 Hour Meter, Timer, 7 Digit, 60Hz, 100 → 130 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.91
5 - 9€ 42.29
10+€ 41.14

Technical Document

Specifications

Brand

Kubler

Supply Voltage

100 → 130 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Function

Hour Meter, Timer

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Maximum Count Frequency

60Hz

Cutout Size

45 x 45 mm

Meter Accuracy

<0.003 DC %, 30 AC ms

Cutout Height

45mm

Series

H57

Cutout Width

45mm

Depth

28mm

Meter Type

Electromechanical

Approvals

cULus Listed, DIN 40050, E128604, UL Listed

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-15°C

Minimum Measurement

0h

Country of Origin

Germany

Product details

Flush Mount DIN Standard - H57

Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth.


7-digit Hour Meter
Non resettable
High shock resistance
Data retention in case of power failure
Small mounting depth
Type H57 (48x48mm)
Different voltage types available:
- 10-30V DC - stock no. 297-1156
- 100-130V (50Hz) - stock no. 297-1162
- 100-130V (60Hz) - stock no. 915-5929
- 187-264V (50Hz) - stock no. 297-1178

Applications:
- General counting
- Service interval measurement for:
- Respiratory ventilators
- Oxygen machines
- Dialysis machines

Approvals

UL recognised component for Canada and US