Kubler CODIX 130 Counter, 8 Digit LCD, 12kHz, 4 → 30 V dc

RS Stock No.: 433-3786Brand: KublerManufacturers Part No.: 6.130.012.862Distrelec Article No.: 13754633
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Supply Voltage

4 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Backlighting

Yes

Maximum Count Frequency

12kHz

Display Range

-9999999 → 99999999

Weight

50g

Maximum Operating Temperature

+55°C

Measurement Range

-9999999 → 99999999

Minimum Operating Temperature

-10°C

Series

CODIX 130

Distrelec Product Id

13754633

Country of Origin

Germany

Product details

Display Counter, Codix 130 series

8 digit LCD counter for applications without power supply (battery powered)
Very good readability due to leading zero blanking and 8mm digit height
Slow count input e.g. for mechanical contacts
Fast count input up to 30kHz
Easy and safe connection due to screw terminals
Solution for any counting task-counting mode - NPN, PNP, ac, fast, slow counting
Bezels for screw mounting included
Easy to use; no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated

Kubler Panel Mounting 24x48

Stock information temporarily unavailable.

€ 145.52

€ 145.52 Each (ex VAT)

€ 173.17

€ 173.17 Each (inc. VAT)

Kubler CODIX 130 Counter, 8 Digit LCD, 12kHz, 4 → 30 V dc

€ 145.52

€ 145.52 Each (ex VAT)

€ 173.17

€ 173.17 Each (inc. VAT)

Kubler CODIX 130 Counter, 8 Digit LCD, 12kHz, 4 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Supply Voltage

4 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Backlighting

Yes

Maximum Count Frequency

12kHz

Display Range

-9999999 → 99999999

Weight

50g

Maximum Operating Temperature

+55°C

Measurement Range

-9999999 → 99999999

Minimum Operating Temperature

-10°C

Series

CODIX 130

Distrelec Product Id

13754633

Country of Origin

Germany

Product details

Display Counter, Codix 130 series

8 digit LCD counter for applications without power supply (battery powered)
Very good readability due to leading zero blanking and 8mm digit height
Slow count input e.g. for mechanical contacts
Fast count input up to 30kHz
Easy and safe connection due to screw terminals
Solution for any counting task-counting mode - NPN, PNP, ac, fast, slow counting
Bezels for screw mounting included
Easy to use; no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated

Kubler Panel Mounting 24x48