Kübler CODIX 133 Counter, 8 Digit LCD, 6kHz, 4 → 30 V dc

RS Stock No.: 436-0299Brand: KüblerManufacturers Part No.: 6.133.012.861
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

4 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Backlighting

Yes

Maximum Count Frequency

6kHz

Display Range

-9999999 → 99999999

Measurement Range

-9999999 → 99999999

Minimum Operating Temperature

-10°C

Series

CODIX 133

Weight

50g

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Display Counter, Codix 130 series

8 digit LCD counter for applications without power supply (battery powered)
Very good readability due to leading zero blanking and 8mm digit height
Slow count input e.g. for mechanical contacts
Fast count input up to 30kHz
Easy and safe connection due to screw terminals
Solution for any counting task-counting mode - NPN, PNP, ac, fast, slow counting
Bezels for screw mounting included
Easy to use; no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated

Kubler Panel Mounting 24x48

You may be interested in
Stock information temporarily unavailable.

€ 173.06

€ 173.06 Each (ex VAT)

€ 205.94

€ 205.94 Each (inc. VAT)

Kübler CODIX 133 Counter, 8 Digit LCD, 6kHz, 4 → 30 V dc

€ 173.06

€ 173.06 Each (ex VAT)

€ 205.94

€ 205.94 Each (inc. VAT)

Kübler CODIX 133 Counter, 8 Digit LCD, 6kHz, 4 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kübler

Supply Voltage

4 → 30 V dc

Count Mode

Impulses

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

8 mm

Backlighting

Yes

Maximum Count Frequency

6kHz

Display Range

-9999999 → 99999999

Measurement Range

-9999999 → 99999999

Minimum Operating Temperature

-10°C

Series

CODIX 133

Weight

50g

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Display Counter, Codix 130 series

8 digit LCD counter for applications without power supply (battery powered)
Very good readability due to leading zero blanking and 8mm digit height
Slow count input e.g. for mechanical contacts
Fast count input up to 30kHz
Easy and safe connection due to screw terminals
Solution for any counting task-counting mode - NPN, PNP, ac, fast, slow counting
Bezels for screw mounting included
Easy to use; no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated

Kubler Panel Mounting 24x48

You may be interested in