Kübler CODIX 908 Counter, 12 Digit LCD, 5kHz, 230 V ac

RS Stock No.: 704-0654Brand: KüblerManufacturers Part No.: 6.908.0100.0A0
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

230 V ac

Count Mode

Impulses, Positions, Seconds

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Lock

Number Of Digits

12

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

5kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

CODIX 908

Weight

250g

Measurement Range

-999999 → 999999

Country of Origin

Germany

Product details

LCD Preset Counter - Codix 907 / 908

Pulse, time, position, adding and subtracting functions
Menu driven programming
Decade keypad, for each digit one key
2 x 6 digit display with preset annunciators
Display from -999999 up to +999999
Max switching voltage: 250 Vac / 110 Vdc
Max switching current: 3 A ac/dc
max switching capacity: 750 VA / 90 W
High protection rating (IP65)

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.

Stock information temporarily unavailable.

€ 226.23

€ 226.23 Each (ex VAT)

€ 269.21

€ 269.21 Each (inc. VAT)

Kübler CODIX 908 Counter, 12 Digit LCD, 5kHz, 230 V ac

€ 226.23

€ 226.23 Each (ex VAT)

€ 269.21

€ 269.21 Each (inc. VAT)

Kübler CODIX 908 Counter, 12 Digit LCD, 5kHz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Supply Voltage

230 V ac

Count Mode

Impulses, Positions, Seconds

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Lock

Number Of Digits

12

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Maximum Count Frequency

5kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

CODIX 908

Weight

250g

Measurement Range

-999999 → 999999

Country of Origin

Germany

Product details

LCD Preset Counter - Codix 907 / 908

Pulse, time, position, adding and subtracting functions
Menu driven programming
Decade keypad, for each digit one key
2 x 6 digit display with preset annunciators
Display from -999999 up to +999999
Max switching voltage: 250 Vac / 110 Vdc
Max switching current: 3 A ac/dc
max switching capacity: 750 VA / 90 W
High protection rating (IP65)

Kubler Panel Mounting 48 x 48 - Electronic Counters

Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.