Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kübler CODIX 924 Counter, 6 Digit LCD, 65kHz, 10 → 30 V dc

RS Stock No.: 669-9356Brand: KüblerManufacturers Part No.: 6.924.0103.300
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Count Mode

Frequency, Pulse, Time

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Backlighting

Yes

Maximum Count Frequency

65kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

CODIX 924

Weight

125g

Measurement Range

-999999 → 999999

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 318.90

€ 318.90 Each (ex VAT)

€ 379.49

€ 379.49 Each (inc. VAT)

Kübler CODIX 924 Counter, 6 Digit LCD, 65kHz, 10 → 30 V dc

€ 318.90

€ 318.90 Each (ex VAT)

€ 379.49

€ 379.49 Each (inc. VAT)

Kübler CODIX 924 Counter, 6 Digit LCD, 65kHz, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Count Mode

Frequency, Pulse, Time

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Gate, Lock

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Backlighting

Yes

Maximum Count Frequency

65kHz

Display Range

-999999 → 999999

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Series

CODIX 924

Weight

125g

Measurement Range

-999999 → 999999

Country of Origin

Germany

You may be interested in