Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kubler Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Solid Type, 6mm Shaft

RS Stock No.: 860-2720Brand: KublerManufacturers Part No.: 8.5000.B157.1024
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection

Kubler

Stock information temporarily unavailable.

€ 443.93

€ 443.93 Each (ex VAT)

€ 528.28

€ 528.28 Each (inc. VAT)

Kubler Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Solid Type, 6mm Shaft

€ 443.93

€ 443.93 Each (ex VAT)

€ 528.28

€ 528.28 Each (inc. VAT)

Kubler Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Overall Height

71.4mm

Overall Width

50.8mm

Overall Depth

64mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

Sendix 5000 / 5020 (Shaft / Hollow Shaft)

Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, and a wide temperature range, make this encoder suitable for all applications.

Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Short-circuit proof
Optical sensor
Reverse polarity protection

Kubler