Technical Document
Specifications
Brand
KüblerEncoder Technology
Absolute
Series
SIL 2
Pulses Per Revolution
2048
Maximum Revolutions
12000rpm
Output Signal Type
Gray
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
13 bit
IP Rating
IP65
Overall Height
87.5mm
Interface
SSI-Gray
Overall Width
96.5mm
Overall Depth
58mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Switching Frequency
400 kHz
Country of Origin
Germany
Product details
Sendix SIL 5853FS2 / 5873FS2 (Shaft / Hollow Shaft)
The absolute singleturn encoders 5853FS2 and 5873FS2 of the Sendix SIL family are suited for use in safety-related applications. The Safety-Lock™ design interlocked bearings, the high integration density of the components based on OptoASIC technology and the rugged die-cast housing make these devices ideal also for demanding applications outdoors up to IP65.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
SSI or BiSS interface with incremental SinCos tracks
Optical sensor
Reverse polarity protection
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 1,087.53
€ 1,087.53 Each (ex VAT)
€ 1,294.16
€ 1,294.16 Each (inc. VAT)
1
€ 1,087.53
€ 1,087.53 Each (ex VAT)
€ 1,294.16
€ 1,294.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerEncoder Technology
Absolute
Series
SIL 2
Pulses Per Revolution
2048
Maximum Revolutions
12000rpm
Output Signal Type
Gray
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
13 bit
IP Rating
IP65
Overall Height
87.5mm
Interface
SSI-Gray
Overall Width
96.5mm
Overall Depth
58mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Switching Frequency
400 kHz
Country of Origin
Germany
Product details
Sendix SIL 5853FS2 / 5873FS2 (Shaft / Hollow Shaft)
The absolute singleturn encoders 5853FS2 and 5873FS2 of the Sendix SIL family are suited for use in safety-related applications. The Safety-Lock™ design interlocked bearings, the high integration density of the components based on OptoASIC technology and the rugged die-cast housing make these devices ideal also for demanding applications outdoors up to IP65.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
SSI or BiSS interface with incremental SinCos tracks
Optical sensor
Reverse polarity protection
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).