E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kunbus RevPi Core 3, Industrial Computer, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB, Linux

RS Stock No.: 181-1142Brand: KunbusManufacturers Part No.: PR100257
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Kunbus

Processor Type

1.2 GHz Quad-Core, BCM2837

Clock Speed

1.2 GHz

Series

RevPi Core 3

IP Rating

IP20

Compatible Operating System

Linux

Bus Type

PiBridge

Supply Voltage

12 → 24 V dc

Dimensions

96 x 22.5 x 110.5 mm

Port Type

1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB

Graphic Output Onboard

Yes

Housing Material

Polycarbonate

Onboard Memory

1 GB

Type of Memory Onboard

Flash, RAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kunbus RevPi Core 3, Industrial Computer, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB, Linux

P.O.A.

Kunbus RevPi Core 3, Industrial Computer, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB, Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kunbus

Processor Type

1.2 GHz Quad-Core, BCM2837

Clock Speed

1.2 GHz

Series

RevPi Core 3

IP Rating

IP20

Compatible Operating System

Linux

Bus Type

PiBridge

Supply Voltage

12 → 24 V dc

Dimensions

96 x 22.5 x 110.5 mm

Port Type

1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB

Graphic Output Onboard

Yes

Housing Material

Polycarbonate

Onboard Memory

1 GB

Type of Memory Onboard

Flash, RAM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany