Kustom Kit KK109 White Cotton, Polyester Work Shirt, UK 41in, EU 117cm
Technical Document
Specifications
Brand
Kustom KitSize UK
41in
Gender
Men
Colour
White
Size EUR
117cm
Material
Cotton, Polyester
Series
KK109
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh
€ 24.48
€ 24.48 Each (ex VAT)
€ 29.13
€ 29.13 Each (inc. VAT)
1
€ 24.48
€ 24.48 Each (ex VAT)
€ 29.13
€ 29.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kustom KitSize UK
41in
Gender
Men
Colour
White
Size EUR
117cm
Material
Cotton, Polyester
Series
KK109
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh