E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LAG Blue Cast Iron High Load Capacity, Low Rolling Resistance Trolley Wheel, 1200kg

RS Stock No.: 302-1274Brand: LAGManufacturers Part No.: 1012
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Wheel Width

55mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

1200kg

Tyre Material

Cast Iron

Hub Material

Cast Iron

Features

High Load Capacity, Low Rolling Resistance

Hub Bearing Type

Plain Bore

Bore Length

60mm

Colour

Blue

Country of Origin

Italy

Product details

Cast Iron Wheel, Machine Tread, Extra Heavy Duty, Series Q

Turned outside diameter and bore
High quality paint finish
Cast iron tyre
Plain hub bearing

Industrial - Solid Cast Iron Wheel

Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.

Stock information temporarily unavailable.

€ 50.64

€ 50.64 Each (ex VAT)

€ 60.26

€ 60.26 Each (inc. VAT)

LAG Blue Cast Iron High Load Capacity, Low Rolling Resistance Trolley Wheel, 1200kg

€ 50.64

€ 50.64 Each (ex VAT)

€ 60.26

€ 60.26 Each (inc. VAT)

LAG Blue Cast Iron High Load Capacity, Low Rolling Resistance Trolley Wheel, 1200kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 50.64
5 - 9€ 49.33
10+€ 49.05

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Wheel Width

55mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

1200kg

Tyre Material

Cast Iron

Hub Material

Cast Iron

Features

High Load Capacity, Low Rolling Resistance

Hub Bearing Type

Plain Bore

Bore Length

60mm

Colour

Blue

Country of Origin

Italy

Product details

Cast Iron Wheel, Machine Tread, Extra Heavy Duty, Series Q

Turned outside diameter and bore
High quality paint finish
Cast iron tyre
Plain hub bearing

Industrial - Solid Cast Iron Wheel

Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.