Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 450kg

RS Stock No.: 399-4920Brand: LAGManufacturers Part No.: 18080
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Wheel Width

37mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

450kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Plain Bore

Bore Length

40mm

Colour

White

Country of Origin

Italy

Product details

White Nylon Wheel, Medium / Heavy Duty, Series P

Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing

Stock information temporarily unavailable.

€ 14.41

€ 14.41 Each (ex VAT)

€ 17.15

€ 17.15 Each (inc. VAT)

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 450kg

€ 14.41

€ 14.41 Each (ex VAT)

€ 17.15

€ 17.15 Each (inc. VAT)

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 450kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.41
5 - 9€ 14.04
10+€ 13.99

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Wheel Width

37mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

450kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Plain Bore

Bore Length

40mm

Colour

White

Country of Origin

Italy

Product details

White Nylon Wheel, Medium / Heavy Duty, Series P

Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing