Technical Document
Specifications
Brand
LAGWheel Diameter
150mm
Load Capacity
370kg
Mounting Type
Plate
Includes Brake
No
Overall Height
192mm
Wheel Width
40mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Housing Material
Stainless Steel
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Nylon Hub, Heavy Duty, Series INOX 40
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre, nylon wheel
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
105mm fixing plate
Stainless steel forks
Wheel series A
Stainless Steel Castors
€ 77.63
€ 77.63 Each (ex VAT)
€ 92.38
€ 92.38 Each (inc. VAT)
1
€ 77.63
€ 77.63 Each (ex VAT)
€ 92.38
€ 92.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 77.63 |
5 - 9 | € 75.67 |
10+ | € 75.31 |
Technical Document
Specifications
Brand
LAGWheel Diameter
150mm
Load Capacity
370kg
Mounting Type
Plate
Includes Brake
No
Overall Height
192mm
Wheel Width
40mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Housing Material
Stainless Steel
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
10mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Nylon Hub, Heavy Duty, Series INOX 40
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre, nylon wheel
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
105mm fixing plate
Stainless steel forks
Wheel series A