E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ezurio 453-00118C 3.3V WiFi Module, IEEE 802.11 b/g/n

RS Stock No.: 272-8091Brand: Laird ConnectivityManufacturers Part No.: 453-00118C
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

IEEE 802.11 b/g/n

Supply Voltage

3.3V

Dimensions

18 x 13 x 0.43mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Ezurio 453-00118C 3.3V WiFi Module, IEEE 802.11 b/g/n

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Ezurio 453-00118C 3.3V WiFi Module, IEEE 802.11 b/g/n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

IEEE 802.11 b/g/n

Supply Voltage

3.3V

Dimensions

18 x 13 x 0.43mm

Country of Origin

China