E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ezurio 453-00139C 3.6V WiFi Module, LoRa GPIO, I2C, PWM, SPI, UART

RS Stock No.: 272-8100Brand: Laird ConnectivityManufacturers Part No.: 453-00139C
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

LoRa

Supported Bus Interfaces

GPIO, I2C, PWM, SPI, UART

Supply Voltage

3.6V

Dimensions

14 x 13 x 2mm

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Ezurio 453-00139C 3.6V WiFi Module, LoRa GPIO, I2C, PWM, SPI, UART
Select packaging type

P.O.A.

Ezurio 453-00139C 3.6V WiFi Module, LoRa GPIO, I2C, PWM, SPI, UART
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

LoRa

Supported Bus Interfaces

GPIO, I2C, PWM, SPI, UART

Supply Voltage

3.6V

Dimensions

14 x 13 x 2mm

Country of Origin

Vietnam