E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

COUTANT LAMBDA Embedded Switch Mode Power Supply (SMPS), ZWS 100PF-24, 24V dc, 4.3A, 103W, 1 Output, 170 → 265 V

RS Stock No.: 243-2257Brand: LambdaManufacturers Part No.: ZWS 100PF-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Lambda

Output Voltage

24V dc

Output Current

4.3A

Power Rating

103W

Number of Outputs

1

Input Voltage

170 → 265 V ac, 85 → 132 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

62mm

Depth

35mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

600g

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

COUTANT LAMBDA Embedded Switch Mode Power Supply (SMPS), ZWS 100PF-24, 24V dc, 4.3A, 103W, 1 Output, 170 → 265 V

P.O.A.

COUTANT LAMBDA Embedded Switch Mode Power Supply (SMPS), ZWS 100PF-24, 24V dc, 4.3A, 103W, 1 Output, 170 → 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lambda

Output Voltage

24V dc

Output Current

4.3A

Power Rating

103W

Number of Outputs

1

Input Voltage

170 → 265 V ac, 85 → 132 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

62mm

Depth

35mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

600g

Maximum Temperature

+50°C