E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX Control Cable, 5 Cores, 1 mm², Transparent PVC Sheath, 18

RS Stock No.: 444-0480Brand: Lapp CableManufacturers Part No.: 0016045
View all in Control Cable

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

1 mm²

Sheath Colour

Transparent

American Wire Gauge

18

Outer Diameter

10.1mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Galvanised Steel Braid

Maximum Operating Temperature

+80°C

Insulation material

PVC

Current Rating

10 A

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Core Strands

32/32

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 1 mm², Transparent PVC Sheath, 18

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 1 mm², Transparent PVC Sheath, 18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

1 mm²

Sheath Colour

Transparent

American Wire Gauge

18

Outer Diameter

10.1mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Galvanised Steel Braid

Maximum Operating Temperature

+80°C

Insulation material

PVC

Current Rating

10 A

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Core Strands

32/32