Technical Document
Specifications
Brand
LappSeries
UNITRONIC
Number of Cores
25
Cross Sectional Area
0.25 mm²
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Grey
Control Cable Type
LiHCH
Screened/Unscreened
Unscreened
Length
100m
Country of Origin
Germany
€ 748.56
€ 748.56 1 Reel of 100 Metres (ex VAT)
€ 890.79
€ 890.79 1 Reel of 100 Metres (inc. VAT)
1
€ 748.56
€ 748.56 1 Reel of 100 Metres (ex VAT)
€ 890.79
€ 890.79 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
UNITRONIC
Number of Cores
25
Cross Sectional Area
0.25 mm²
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Grey
Control Cable Type
LiHCH
Screened/Unscreened
Unscreened
Length
100m
Country of Origin
Germany