Technical Document
Specifications
Brand
LappNumber of Pairs
8
Cross Sectional Area
0.25 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
50m
Shield Type
S/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiHCH
Outer Diameter
10.5mm
Cable Shape
Twisted Pair
Series
UNITRONIC
Voltage Rating
250 V
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Standards Met
IEC60332-1
Country of Origin
Germany
Product details
Unitronic LiHCH/LSZH TP Cable
From Lapp, this Unitronic LiHCH (TP) cable is a low frequency data transmission cable for a variety of suitable applications. The cable is halogen-free, with low smoke density, and is also screened to minimize electrical interference.
The cable is constructed of fine-wire copper strands with halogen free core insulation. It then has a layer of braided shielding, and a halogen-free outer sheath.
Features & Benefits
Low capacitance due to polyolefin-based insulation
Overall braid minimizes electrical interference
Flame-retardant according IEC 60332-1-2
Low smoke zero halogen (LSZH)
Operating temperature range of with occasional flexing: -5°C to +70°C
Operating temperature range in fixed installations: -30°C to +80°C
Applications
This cable Low smoke and zero halogen, which makes it ideal for use in applications where public safety and protection of sensitive property is paramount. This means it is particularly suited for use in public buildings and public transport systems, or anywhere where there is a high density of people.
Data processing Measurement and control engineering
Safety related systems
Computer systems
Instrumentation systems
Office equipment
Accessories
Unitronic cables should be used with accessories that match their capabilities. As such, Lapp provides a range of cable glands with a low resistance screen contact.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
€ 612.12
€ 612.12 1 Reel of 50 Metres (ex VAT)
€ 728.42
€ 728.42 1 Reel of 50 Metres (inc. VAT)
1
€ 612.12
€ 612.12 1 Reel of 50 Metres (ex VAT)
€ 728.42
€ 728.42 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappNumber of Pairs
8
Cross Sectional Area
0.25 mm²
Number of Cores
16
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
50m
Shield Type
S/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiHCH
Outer Diameter
10.5mm
Cable Shape
Twisted Pair
Series
UNITRONIC
Voltage Rating
250 V
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Standards Met
IEC60332-1
Country of Origin
Germany
Product details
Unitronic LiHCH/LSZH TP Cable
From Lapp, this Unitronic LiHCH (TP) cable is a low frequency data transmission cable for a variety of suitable applications. The cable is halogen-free, with low smoke density, and is also screened to minimize electrical interference.
The cable is constructed of fine-wire copper strands with halogen free core insulation. It then has a layer of braided shielding, and a halogen-free outer sheath.
Features & Benefits
Low capacitance due to polyolefin-based insulation
Overall braid minimizes electrical interference
Flame-retardant according IEC 60332-1-2
Low smoke zero halogen (LSZH)
Operating temperature range of with occasional flexing: -5°C to +70°C
Operating temperature range in fixed installations: -30°C to +80°C
Applications
This cable Low smoke and zero halogen, which makes it ideal for use in applications where public safety and protection of sensitive property is paramount. This means it is particularly suited for use in public buildings and public transport systems, or anywhere where there is a high density of people.
Data processing Measurement and control engineering
Safety related systems
Computer systems
Instrumentation systems
Office equipment
Accessories
Unitronic cables should be used with accessories that match their capabilities. As such, Lapp provides a range of cable glands with a low resistance screen contact.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland