Technical Document
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Brown/Red
Length
50m
CPR Certification
Eca
Outer Diameter
6.4mm
Sheath Material
Silicone
Voltage Rating
500 V
Series
ÖLFLEX
Conductor Material
Tinned Copper
Maximum Operating Temperature
+180°C
American Wire Gauge
18 AWG
Insulation material
Silicone
Fire Behaviour
Flame Retardant, Halogen Free
Minimum Operating Temperature
-50°C
Standards Met
CE
Distrelec Product Id
30180437
Product details
Olflex® Heat 180 SiHF Silicone Cable
From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.
This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.
The Olflex silicon power cable is a versatile solution to cable management in challenging environments.
Features and Benefits
Flame retardant to IEC 60332-1-2
Halogen free to IEC 60754-1
Reduced smoke density
Operating temperature range of -50 °C to +180 °C
Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media
Applications
Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;
Steel Works
Industrial Furnaces
Bakery Equipment
Solarium Construction
Lighting
Accessories
Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.
664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters
€ 178.99
€ 178.99 1 Reel of 50 Metres (ex VAT)
€ 213.00
€ 213.00 1 Reel of 50 Metres (inc. VAT)
1
€ 178.99
€ 178.99 1 Reel of 50 Metres (ex VAT)
€ 213.00
€ 213.00 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
2
Sheath Colour
Brown/Red
Length
50m
CPR Certification
Eca
Outer Diameter
6.4mm
Sheath Material
Silicone
Voltage Rating
500 V
Series
ÖLFLEX
Conductor Material
Tinned Copper
Maximum Operating Temperature
+180°C
American Wire Gauge
18 AWG
Insulation material
Silicone
Fire Behaviour
Flame Retardant, Halogen Free
Minimum Operating Temperature
-50°C
Standards Met
CE
Distrelec Product Id
30180437
Product details
Olflex® Heat 180 SiHF Silicone Cable
From Lapp, the Olflex Heat 180 SiHF is a power and control cable designed for applications where a wide operating temperature is required. This cable features a silicon based core insulation and sheath, and can operate in areas with high ambient temperatures where conventional cables will embrittle after a short time.
This high temperature cable is also halogen-free, and emits no corrosive gases while burning, meaning it is ideal for conditions where the protection of human life and property is paramount.
The Olflex silicon power cable is a versatile solution to cable management in challenging environments.
Features and Benefits
Flame retardant to IEC 60332-1-2
Halogen free to IEC 60754-1
Reduced smoke density
Operating temperature range of -50 °C to +180 °C
Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media
Applications
Though the Olflex Heat 180 SiHF cable is suitable for multiple purposes, its increased temperature resistance means it is ideal for applications such as;
Steel Works
Industrial Furnaces
Bakery Equipment
Solarium Construction
Lighting
Accessories
Lapp Olflex power and control cables should be used with accessories that match their capabilities, and as such Lapp provide a range of reliable and easy-to-install cable glands, such as the Skintop SHV-M FKM Series.
664-4410 is an IP68 M12 Skintop Cable Gland Kit for 3.8 to 4.8 mm Cable Diameters
664-4417 is an IP68 M16 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4426 is an IP68 M20 Skintop Cable Gland Kit for 5.8 to 6.8 mm Cable Diameters
664-4429 is an IP68 M20 Skintop Cable Gland Kit for 6.8 to 8.8 mm Cable Diameters
664-4423 is an IP68 M20 Skintop Cable Gland Kit for 8.5 to 10.8 mm Cable Diameters