Lapp ÖLFLEX CHAIN 819 CP Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Black PUR Sheath

RS Stock No.: 185-5111Brand: LappManufacturers Part No.: 1027932Distrelec Article No.: 30403799
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CHAIN 819 CP

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

CY

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

10 x Diameter (Flexing), 4 x Diameter (Fixed Installation)

Outer Diameter

8.4mm

Length

50m

Voltage Rating

300/500 V

Standards Met

CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-40°C

Product details

Olflex Chain 819 CP Flexiable Control Cable

From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.

The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.

Features and Benefits

• Mechanically robust multicore cable
• Highly oil resistant
• Good resistance to acids and alkalis
• UV Resistant
• EMC Compliant
• For use in dry, damp or wet interiors
• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5
• Basic Line Performance – Moderate travel lengths or acceleration
• UL/ cUL certified for North America

Applications

With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are

• Power Chains and moving machine parts
• Wiring of machines, tools, and devices
• Appliances
• Electrical connections and equipment
• Control cabinets
• Control and regulation circuits
• Linear automated movement
• EMC sensitive environments

Accessories

Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of multicore cable

• Part number 839-5331 is an M16 Cable Gland
• Part number 839-5340 is an M20 Cable Gland
• Part number 839-5343 is an M25 Cable Gland
• Part number 839-5347 is an M32 Cable Gland

Olflex Chain Cable

Stock information temporarily unavailable.

€ 477.74

€ 477.74 1 Reel of 50 Metres (ex VAT)

€ 568.51

€ 568.51 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CHAIN 819 CP Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Black PUR Sheath

€ 477.74

€ 477.74 1 Reel of 50 Metres (ex VAT)

€ 568.51

€ 568.51 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CHAIN 819 CP Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Black PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CHAIN 819 CP

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PUR

Control Cable Type

CY

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

10 x Diameter (Flexing), 4 x Diameter (Fixed Installation)

Outer Diameter

8.4mm

Length

50m

Voltage Rating

300/500 V

Standards Met

CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-40°C

Product details

Olflex Chain 819 CP Flexiable Control Cable

From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.

The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.

Features and Benefits

• Mechanically robust multicore cable
• Highly oil resistant
• Good resistance to acids and alkalis
• UV Resistant
• EMC Compliant
• For use in dry, damp or wet interiors
• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5
• Basic Line Performance – Moderate travel lengths or acceleration
• UL/ cUL certified for North America

Applications

With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are

• Power Chains and moving machine parts
• Wiring of machines, tools, and devices
• Appliances
• Electrical connections and equipment
• Control cabinets
• Control and regulation circuits
• Linear automated movement
• EMC sensitive environments

Accessories

Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of multicore cable

• Part number 839-5331 is an M16 Cable Gland
• Part number 839-5340 is an M20 Cable Gland
• Part number 839-5343 is an M25 Cable Gland
• Part number 839-5347 is an M32 Cable Gland

Olflex Chain Cable