Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 0.75 mm², Unscreened, 50m, Black PVC Sheath, 18 AWG

RS Stock No.: 145-689Brand: LappManufacturers Part No.: 1120235
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

4 x Diameter

Length

50m

Outer Diameter

9.2mm

Voltage Rating

600 V

CPR Certification

Eca

Standards Met

CE

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

No

Insulation material

PVC

Drain Wire

Yes

Bedding Material

PVC

Country of Origin

Germany

Product details

Ölflex UV Resistant Power 0.6/1KV Cable

From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.

This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.

While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.

Features and Benefits

• UV resistant
• Ozone resistant
• Weather resistant
• Oil resistant
• Flame-retardant to IEC 60332-1-2
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C

Applications

The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;

• HVAC Systems
• Measurement and Control
• Industrial Machinery

Accessories

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

€ 126.70

€ 126.70 1 Reel of 50 Metres (ex VAT)

€ 150.77

€ 150.77 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 0.75 mm², Unscreened, 50m, Black PVC Sheath, 18 AWG

€ 126.70

€ 126.70 1 Reel of 50 Metres (ex VAT)

€ 150.77

€ 150.77 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 0.75 mm², Unscreened, 50m, Black PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

4 x Diameter

Length

50m

Outer Diameter

9.2mm

Voltage Rating

600 V

CPR Certification

Eca

Standards Met

CE

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

No

Insulation material

PVC

Drain Wire

Yes

Bedding Material

PVC

Country of Origin

Germany

Product details

Ölflex UV Resistant Power 0.6/1KV Cable

From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.

This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.

While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.

Features and Benefits

• UV resistant
• Ozone resistant
• Weather resistant
• Oil resistant
• Flame-retardant to IEC 60332-1-2
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C

Applications

The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;

• HVAC Systems
• Measurement and Control
• Industrial Machinery

Accessories

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).