Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey LSZH Sheath, 16 AWG

RS Stock No.: 719-1664Brand: LappManufacturers Part No.: 1123307
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 135 CH

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Bare Copper

Sheath Material

LSZH

Sheath Colour

Grey

Control Cable Type

CY

Armoured

No

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Minimum Bend Radius

6 x Diameter

Outer Diameter

7.5mm

Length

50m

Voltage Rating

500 V

CPR Certification

Dca

Standards Met

CE, RoHS, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Earth Cable

No

Drain Wire

Yes

Insulation material

Zero Halogen

Minimum Operating Temperature

-40°C

Cable Shape

Round

Product details

Ölflex Classic 135CH

From Lapp, this Olflex Classic 135 CH cable is a screened control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.

As well as being screened against EMC interference signals, this HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.

The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.

Features and Benefits

• Flexible Cable
• EMC screened
• Certified for maritime applications
• Flame-retardant according to IEC 60332-1-2
• Halogen-free according to IEC 60754-1
• Low smoke density according to IEC 61034-2
• Operating Temperature with occasional flex -25°C to +70°C
• Operating Temperature in fixed installations -40°C to +80°C

Applications

The Olflex Classic halogen free control cable is ideal for EMC sensitive environments, and its HFFR properties make it safe for use in specialist applications such as;

• Public Transport
• HVAC Systems
• Industrial Machinery

Accessories

Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.

199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland

Stock information temporarily unavailable.

€ 383.30

€ 383.30 1 Reel of 50 Metres (ex VAT)

€ 456.13

€ 456.13 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey LSZH Sheath, 16 AWG

€ 383.30

€ 383.30 1 Reel of 50 Metres (ex VAT)

€ 456.13

€ 456.13 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey LSZH Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 135 CH

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Bare Copper

Sheath Material

LSZH

Sheath Colour

Grey

Control Cable Type

CY

Armoured

No

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Minimum Bend Radius

6 x Diameter

Outer Diameter

7.5mm

Length

50m

Voltage Rating

500 V

CPR Certification

Dca

Standards Met

CE, RoHS, UL

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Earth Cable

No

Drain Wire

Yes

Insulation material

Zero Halogen

Minimum Operating Temperature

-40°C

Cable Shape

Round

Product details

Ölflex Classic 135CH

From Lapp, this Olflex Classic 135 CH cable is a screened control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.

As well as being screened against EMC interference signals, this HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.

The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.

Features and Benefits

• Flexible Cable
• EMC screened
• Certified for maritime applications
• Flame-retardant according to IEC 60332-1-2
• Halogen-free according to IEC 60754-1
• Low smoke density according to IEC 61034-2
• Operating Temperature with occasional flex -25°C to +70°C
• Operating Temperature in fixed installations -40°C to +80°C

Applications

The Olflex Classic halogen free control cable is ideal for EMC sensitive environments, and its HFFR properties make it safe for use in specialist applications such as;

• Public Transport
• HVAC Systems
• Industrial Machinery

Accessories

Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.

199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland