Lapp 2XSLCH-JB Motor Cable, 4 Cores, 4mm², Servo, Screened, 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 12 & 20 AWG

RS Stock No.: 270-0925Brand: LappManufacturers Part No.: 1133516
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

4mm²

American Wire Gauge

12 & 20 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

50m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Germany

€ 697.76

€ 697.76 1 Reel of 50 Metres (ex VAT)

€ 830.33

€ 830.33 1 Reel of 50 Metres (inc. VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 4mm², Servo, Screened, 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 12 & 20 AWG

€ 697.76

€ 697.76 1 Reel of 50 Metres (ex VAT)

€ 830.33

€ 830.33 1 Reel of 50 Metres (inc. VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 4mm², Servo, Screened, 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 12 & 20 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

4mm²

American Wire Gauge

12 & 20 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

50m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Germany