E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG

RS Stock No.: 455-0177Brand: LappManufacturers Part No.: 1136103
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 115 CY

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

PVC

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Outer Diameter

6.5mm

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Voltage Rating

300/500 V

Current Rating

12 A

Standards Met

EN 50525-2-51

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted

Earth Cable

Yes

Conductor Resistance

13.7 Ω/km

Insulation material

PVC

Filler Material

Non-Wicking Filler

Core Strands

24/0.2 mm

Country of Origin

Germany

Product details

Ölflex® Classic 115 CY

From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.

As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.

The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.

Features and Benefits

• Tough and flexible and resistant to most oils and chemicals
• Space saving design
• Covered in an insulating foil
• Outer sheathing made from special PVC-based compound
• Flame-retardant to IEC 60332-1-2
• Low transfer impedance

Applications

This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;

• Industrial Machines
• Rail vehicles
• HVAC systems

Accessories

Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.

560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

€ 321.56

€ 321.56 1 Reel of 100 Metres (ex VAT)

€ 382.66

€ 382.66 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG

€ 321.56

€ 321.56 1 Reel of 100 Metres (ex VAT)

€ 382.66

€ 382.66 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 115 CY

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

PVC

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Outer Diameter

6.5mm

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Voltage Rating

300/500 V

Current Rating

12 A

Standards Met

EN 50525-2-51

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted

Earth Cable

Yes

Conductor Resistance

13.7 Ω/km

Insulation material

PVC

Filler Material

Non-Wicking Filler

Core Strands

24/0.2 mm

Country of Origin

Germany

Product details

Ölflex® Classic 115 CY

From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.

As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.

The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.

Features and Benefits

• Tough and flexible and resistant to most oils and chemicals
• Space saving design
• Covered in an insulating foil
• Outer sheathing made from special PVC-based compound
• Flame-retardant to IEC 60332-1-2
• Low transfer impedance

Applications

This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;

• Industrial Machines
• Rail vehicles
• HVAC systems

Accessories

Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.

560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).